Lapp Cat6a Ethernet Cable Male Male, 100 m, Green, Tin Plated Copper Alloy Braid

Subtotal (1 reel of 100 metres)*

MYR6,571.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR6,571.57MYR65.716

*price indicative

RS Stock No.:
270-1933
Mfr. Part No.:
2170483
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Green

Standards/Approvals

EN 50173-3 ISO/IEC 24702, RoHS

Voltage

125V

COO (Country of Origin):
AT
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.

It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEE’s 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec

Provides reliable network communication in demanding industrial environments

High quality foil and braid shield assure protection from EMI

Cables meet the transmission requirements for Category 5

Double screening ensures high transmission reliability in areas with EMI

Highly oil- and abrasion-resistant Polyurethane (PUR) jacket

Conforms to PROFINET standard

Suitable for EtherCAT and EtherNet/IP applications

Fast connect style allows for quick installation

Suitable for POE per IEEE 802.3at

LAPP part number 2170891

Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy