Phoenix Contact, 5m Cat5, Blue M12 to Male RJ45 Male, Shielded Shielded, Terminated
- RS Stock No.:
- 255-8756
- Mfr. Part No.:
- 1412354
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8756
- Mfr. Part No.:
- 1412354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and clip locking RJ45/IP67, it is 5 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Flame resistance acc. to IEC 60332-1-2
V2 flammability rating as per UL94
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
1 Gbps data transmission
Flame resistance acc. to IEC 60332-1-2
V2 flammability rating as per UL94
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix ContactNBC-M12MSD/10 Green M12 to Female RJ45 Male Terminated PVC Sheath
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact VS Cat5e Cable Assembly Blue M12 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
