Allen Bradley 1585, 300 m Cat5e Ethernet Cable, Green 600V Polyvinyl chloride Sheath, Foil
- RS Stock No.:
- 254-7431
- Mfr. Part No.:
- 1585-C8HB-S300
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR11,644.89
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,644.89 |
*price indicative
- RS Stock No.:
- 254-7431
- Mfr. Part No.:
- 1585-C8HB-S300
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585 | |
| Cable Length | 300m | |
| LAN Category | Cat5e | |
| Shield Type | Foil | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | 600V Polyvinyl chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed and CEC | |
| Conductor Material | Copper | |
| Outside Diameter | 0.32in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585 | ||
Cable Length 300m | ||
LAN Category Cat5e | ||
Shield Type Foil | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material 600V Polyvinyl chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Listed and CEC | ||
Conductor Material Copper | ||
Outside Diameter 0.32in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.
Operating temperature is -20°C to 80 °C
UV resistant
Related links
- Allen Bradley 1585 Green 600V Polyvinyl chloride Sheath, Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green Robotic Thermoplastic Elastomer Sheath, U/UTP
- Allen Bradley 1585 Green Robotic Polyurethane Sheath Foil
- Allen Bradley 1585 Green Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath, U/UTP
- Allen Bradley 1585 Green Robotic Thermoplastic Elastomer Sheath, U/UTP
