Phoenix Contact SAC-4P Cat5 Ethernet Cable 4 Core, Blue, 1 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 254-4684
- Mfr. Part No.:
- 1569456
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR373.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR373.98 |
*price indicative
- RS Stock No.:
- 254-4684
- Mfr. Part No.:
- 1569456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL | |
| Fire Behaviour | UL VW1 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL | ||
Fire Behaviour UL VW1 | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable has 1 m length and it is PUR halogen free. It has 4 position.
Ethernet CAT5 (100 Mbps)
4-position
PUR halogen-free
Plug straight M12
Related links
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 15 m Polyurethane
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 500 mm Polyurethane
- Phoenix Contact SAC-4P-M12MSD/10.0-931 Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Cat5 Ethernet Cable 2 Core 2 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Polyurethane
