StarTech.com Cat6a Ethernet Cable, 10 m, Shielded Screened, Black PVC
- RS Stock No.:
- 236-8268
- Mfr. Part No.:
- 6ASPAT10MBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR316.15
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR316.15 |
*price indicative
- RS Stock No.:
- 236-8268
- Mfr. Part No.:
- 6ASPAT10MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ETL Wiring, ANSI/TIA-568-D, IEE802.3bt & DTpower | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ETL Wiring, ANSI/TIA-568-D, IEE802.3bt & DTpower | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Cat6a Ethernet Cable, 26AWG, 10m Length - 6ASPAT10MBK
Make secure connections between computers, patch panels and routers with this Ethernet cable from StarTech.com. As it provides fast 10Gb connections between your network devices, you can use it in commercial and industrial local area networks that demand high data transfer rates. For reliability, the cable is shielded to reduce the risk of crosstalk and interference from nearby electronic components.
Quick installationThe Ethernet cable is supplied with an RJ45 connector on either end, so is conveniently ready to use.
Resists wear-and-tearMoulded boots provide strain relief, which stops its RJ45 connectors from bending at sharp angles. This reduces the chance of cable damage and loss of performance.
Snagless connectivitySnag-free connectors reduce the risk of you damaging the cable assembly during installation. They also make the cable simple to disconnect.
• Gold-plated contacts resist corrosion, for clear signal transmission
• Low heat generation, so reduces the risk of equipment damage and electrical fire
• Versatile cable that delivers data, voice and video signals over high-speed networks
The StarTech.com 10m CAT6a Ethernet cable ensure fast and dependable 10 gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. Copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
FAQs
10 Gigabit shielded snag less RJ45 100W PoE patch cord
10GbE shielded STP network cable with strain relief
100% 26 AWG copper wire, 4 pair STP connector and black colour
Connect PoE-enabled devices to 10Gb networks
Connect between computers, hubs, routers and patch panels
What material is this cable's jacket made from?This cable's jacket is made from durable PVC, a rubber that resists chemicals, oils and above-average abrasion.
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen

