StarTech.com Ethernet Cable, 1.8 m, F/UTP, Blue PVC
- RS Stock No.:
- 197-5435
- Mfr. Part No.:
- ROLLOVERMM6
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR58.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.78 |
*price indicative
- RS Stock No.:
- 197-5435
- Mfr. Part No.:
- ROLLOVERMM6
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.8m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, RoHS, REACH | |
| Outside Diameter | 400μm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1.8m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals CE, RoHS, REACH | ||
Outside Diameter 400μm | ||
- COO (Country of Origin):
- CN
StarTech.com Terminated Ethernet Cable, 1.8m, 26AWG - ROLLOVERMM6
Choose this rollover Ethernet cable from StarTech.com to connect your computer to a router console port. It's terminated at both ends with RJ45 (registered jack) connectors that offer a reliable connection between your communication devices. The connector clips make it simple to insert into compatible devices and protect the cable ends from damage. You'll find this type of lead used in a variety of applications, from residential buildings to offices and industrial environments.
Rugged constructionThis cable is sheathed in a robust polyvinyl chloride (PVC) material that offers reliable heat and wear resistance for long-lasting performance.
Flexible connectionsThis cable has a handy length of 1.8m, making it simple to connect your devices without excess cabling.
• Light weight of 50g for easy handling and reduced strain on your equipment• Blue sheath colour for ease of identification as a console cable
StarTech 6ft cisco console cable/rollover cable is a cost-effective replacement cable which enables user to connect the computer to Cisco router, server or network equipment. This durable Cisco console cable is a direct replacement cable that conforms to the host serial device wiring standard.
FAQs
Portable design
Easy to use and install
Can I replace the RJ45 connector if necessary?Yes, you can. Simply cut off the part of the cable that's held by the RJ45 adapter and crimp the remaining end to a new connector.
Related links
- Molex CES Cat6a Ethernet Cable Blue RJ45 RJ45, F/UTP
- StarTech.com Cat6 Ethernet Cable 305 m Cat6 PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Blue PVC
- Decelect SPE Cat5 Ethernet Cable 3 m, F/UTP PVC
- Decelect SPE Cat5 Ethernet Cable 3 m, F/UTP PVC
- Decelect CR503B Cat5 Ethernet Cable 4 m, F/UTP PVC
- Keysight Technologies Ethernet Cable Grey

