Amphenol Socapex RJF Cat5e Cable Assembly, 5 m, Black RJ45 to Male RJ45 Male, Copper Braid Polyurethane
- RS Stock No.:
- 918-596
- Mfr. Part No.:
- RJFSFTP5E0500
- Manufacturer:
- Amphenol Socapex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR394.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR394.04 |
*price indicative
- RS Stock No.:
- 918-596
- Mfr. Part No.:
- RJFSFTP5E0500
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Cable Assembly | |
| Series | RJF | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Shield Type | Copper Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Cable Assembly | ||
Series RJF | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Shield Type Copper Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Voltage 100V | ||
- COO (Country of Origin):
- TN
The Amphenol Socapex RJF Cordset offers a reliable connectivity solution designed for robust environments, allowing seamless integration into various systems with strict performance standards.
Supports signal integrity with reduced cross-talk between pairs
No cabling operation required, ensuring quick deployment
Ruggedized for harsh conditions, providing excellent sealing against dust and fluids
Compatible with existing Ethernet standards for versatile applications
Related links
- Amphenol Socapex RJF SFTP 5E Cat5e Cable Black RJ45 Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ Field Connector Female Cat5e Unshielded 1 Port 8 Way
