StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 250 mm, Black Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-681
- Mfr. Part No.:
- N6PAT25CMBKS
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
MYR29.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.91 |
*price indicative
- RS Stock No.:
- 847-681
- Mfr. Part No.:
- N6PAT25CMBKS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 250mm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | LSZH | |
| Cable CSA | 28AWG | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 250mm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour LSZH | ||
Cable CSA 28AWG | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet cable is engineered to deliver reliable Gigabit and Power over Ethernet (PoE) network connections. Its Compact design suits high density installations while improving airflow and flexibility in constrained spaces.
36% thinner than standard CAT6 cables, enhancing routing in tight environments
Supports 10Gbps speeds and 100W PoE++ for efficient power delivery
Individually tested for minimal Near-End Crosstalk and Return Loss
Low Smoke Zero Halogen (LSZH) jacket ensures safety in confined spaces
Related links
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Blue Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Grey Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

