Telegartner 100007 Cat6a Patch Cord RJ45 RJ45, 500 mm, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-023
- Mfr. Part No.:
- 100007965
- Manufacturer:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR34.90
View bulk pricing optionsSubtotal (1 unit)*
MYR43.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.53 | - |
| 10 - 24 | MYR40.04 | MYR34.90 |
| 25 + | MYR36.09 | MYR186.00 |
*price indicative
- RS Stock No.:
- 829-023
- Mfr. Part No.:
- 100007965
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | 100007 | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series 100007 | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers reliable S/FTP Cat.6A LSZH connectivity for high-performance networking solutions. Designed for optimal signal integrity, this cable ensures robust data transmission in demanding environments.
Constructed with a crystal clear connector housing for enhanced durability
Rated for 10 Gigabit Ethernet, ensuring high-speed data transfers
Meets RoHS compliance for environmentally friendly usage
Designed with a cable diameter of 5.8 mm ± 0.3 mm for flexibility
Incorporates a strain relief overmoulded feature to reduce cable stress
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
