Amphenol Communications Solutions ix Industrial Cat6a Cable Plug Male to Plug Male, 5 m, Black, 360° Shielded Low Smoke

Subtotal (1 box of 4 units)*

MYR1,540.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,540.30MYR385.075

*price indicative

RS Stock No.:
785-675
Mfr. Part No.:
ND9BCB2E0B
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Cable

Series

ix Industrial

Cable Length

5m

LAN Category

Cat6a

Shield Type

360° Shielded

Connector Gender A

Male

Connector Type A

Plug

Connector Gender B

Male

Connector Type B

Plug

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
IN
The Amphenol Communications Solutions connector provides robust connectivity for industrial I/O applications, ensuring reliable operation within a wide temperature range while maintaining compliance with relevant environmental standards.

Material is RoHS compliant per EU Directive 2011/65/EU

Designed to withstand operating temperatures from -40°C to +80°C

Features gold-plated contacts for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy