Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Grey, STP Polyurethane/PVC
- RS Stock No.:
- 763-720
- Mfr. Part No.:
- KB-T6ASTP-05GY
- Manufacturer:
- Sanwa Supply
This image is representative of the product range
Subtotal (1 unit)*
MYR111.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.86 |
*price indicative
- RS Stock No.:
- 763-720
- Mfr. Part No.:
- KB-T6ASTP-05GY
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Series | KB | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | STP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Series KB | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type STP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, STP Polyurethane/PVC
- Sanwa Supply Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, STP Polyurethane/PVC
- Sanwa Supply Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, STP Polyurethane/PVC
