HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 744-093
- Mfr. Part No.:
- 09488585745075
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR3,946.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,946.59 | MYR394.659 |
*price indicative
- RS Stock No.:
- 744-093
- Mfr. Part No.:
- 09488585745075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a high-performance networking solution designed for reliable data transmission in various applications. With a length of 7.5 metres, it features pre-assembled RJ45 connectors on both ends, ensuring ease of installation and robust connectivity.
Features & Benefits
Halogen-free and oil-resistant wiring enhances safety and durability
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures high-speed data transmission
Compliant with IEC 61156-6 and ISO/IEC 11801 standards for quality assurance
Polyurethane jacket provides excellent flexibility and resistance to environmental factors
7.5 m cable length accommodates various installation requirements
Yellow jacket colour aids in easy identification in complex setups
Suitable for both indoor and outdoor applications due to robust construction
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 7.5 metres.
Is this product compliant with industry standards?
Yes, it meets China RoHS, IEC 61156-6, ISO/IEC 11801, and UL 1863 standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
