Metz Connect Flex500 Thin Ethernet Cable, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 658-434
- Mfr. Part No.:
- 13084FA000-E
- Manufacturer:
- Metz Connect
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR3,921.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR3,921.73 | MYR392.173 |
| 5 + | MYR3,607.70 | MYR360.77 |
*price indicative
- RS Stock No.:
- 658-434
- Mfr. Part No.:
- 13084FA000-E
- Manufacturer:
- Metz Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | Flex500 | |
| Product Type | Thin Ethernet Cable | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801, EN 50173-1, ANSI/TIA-568.2-D | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series Flex500 | ||
Product Type Thin Ethernet Cable | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801, EN 50173-1, ANSI/TIA-568.2-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Metz Connect Flex500 Thin Ethernet Cable Low Smoke Zero Halogen
- Metz-Connect Ethernet Connector
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
- Metz Connect Ethernet Connector Male Cat6a Shielded 1 Port
- Metz-Connect, OpDAT Crimp Terminal Housing
- Adaltra CORD6ASF01 Ethernet Cable Black, Low Smoke Zero Halogen
- Adaltra CORD6ASF03 Ethernet Cable Black, Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Black Low Smoke Zero Halogen
