B&R X20CA0E61 Ethernet Cable, 2 m, Shielded, Green, Black RAL 9005, PVC

Subtotal (1 unit)*

MYR204.73

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.73

*price indicative

RS Stock No.:
597-189
Mfr. Part No.:
X20CA0E61.00200
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20CA0E61

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Shielded

Jacket Colour

Green, Black RAL 9005

Jacket Material

PVC

Minimum Operating Temperature

50°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Category 5 / Class D up to 100 MHz per ISO/IEC 11801 (EN 50173-1), RoHS 2011/65/EU, ISO/IEC 24702 (EN 50173-3), IEC 61156-6 (2002), Category 5 per EN 50288-2-2 (2004)

Fire Behaviour

Flame Resistant

Number of Cores

4

Conductor Material

Tin Copper Wire

Outside Diameter

6.7mm

Voltage

125V

COO (Country of Origin):
LV
The B&R Industrial Automation GmbH POWERLINK/Ethernet Cable is a high-performance industrial connection cable designed for reliable data transmission. It features RJ45-to-RJ45 connectors, Category 5 compliance, and a durable PVC outer jacket, ensuring optimal signal integrity. With an operating temperature range of -40°C to 80°C, this cable is built for demanding environments.

IP67 and IP20 protection

RoHS compliant

Halogen free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy