Phoenix Contact, 1 m Cat6a Patch cable, Orange LC to Male ST Male Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 535-960
- Mfr. Part No.:
- 1146499
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR147.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 22 May 2026
- Plus 5 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR147.04 |
| 5 + | MYR142.65 |
*price indicative
- RS Stock No.:
- 535-960
- Mfr. Part No.:
- 1146499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Patch cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Connector Gender A | Male | |
| Connector Type A | LC | |
| Connector Type B | ST | |
| Connector Gender B | Male | |
| Jacket Colour | Orange | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61300-2-5, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61034, IEC 61300-3-6, IEC 61753-122-2, UL 94 V0 | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Patch cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Connector Gender A Male | ||
Connector Type A LC | ||
Connector Type B ST | ||
Connector Gender B Male | ||
Jacket Colour Orange | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61300-2-5, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61034, IEC 61300-3-6, IEC 61753-122-2, UL 94 V0 | ||
Series FOC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact multi-mode OM1 duplex jumper offers exceptional connectivity for indoor installations, providing reliable performance tailored for various applications. Designed with precision, the connector features a combination of LC and ST types with UPC polishing to ensure optimal attenuation values. With its compliance to stringent international standards, this product has undergone thorough testing to meet industry expectations, making it a trustworthy choice for critical setups. Its lightweight construction and fire-resistant LSZH sheath contribute to safety and durability, while the robust design allows for a high degree of flexibility. Perfect for those requiring dependable fibre optic connectivity, this jumper promises both performance and peace of mind.
Comprehensively tested for reliability and performance
Fire protection ensures enhanced safety during use
Interferometer tests guarantee high-quality optical integrity
Durable materials resist bending and mechanical stress
Lightweight design simplifies installation efforts
Robust construction suitable for varying installation environments
Optimised for short and long-term tensile strength
Environmentally friendly design complies with RoHS regulations
Dual connector types provide compatibility across systems
Related links
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Dätwyler Cables 6537 Orange Straight to Male Straight Male, S/FTP Polyvinyl Chloride Sheath
- RS PRO Orange RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- StarTech.com Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, STP
- RS PRO Grey RJ45 to Male Stranded Male, Shielded Low Smoke Zero Halogen Sheath
