Phoenix Contact M12 Ethernet Cable, 2 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 517-926
- Mfr. Part No.:
- 1054099
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-926
- Mfr. Part No.:
- 1054099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS, EU REACH, IEC 61076 2 109, UL AWM Style 20963, CHINA RoHS, cUL, cULus, UL | |
| Fire Behaviour | Halogen Free, Flame resistance according to UN ECE | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Voltage | 30V | |
| Number of Strands | 7 | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS, EU REACH, IEC 61076 2 109, UL AWM Style 20963, CHINA RoHS, cUL, cULus, UL | ||
Fire Behaviour Halogen Free, Flame resistance according to UN ECE | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Voltage 30V | ||
Number of Strands 7 | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is meticulously designed to provide a reliable Ethernet connection, ensuring seamless data transfer at speeds of up to 10 Gbps. Its rugged construction features advanced shielding technology, enabling this cable to perform exceptionally well in both harsh industrial environments and standard applications. Crafted from high-quality materials, the cable is both halogen-free and water-resistant, fulfilling stringent safety and performance standards. With its IP67 rating, this product is robust enough to withstand the rigours of various outdoor settings.
Compatible with M12 connectors ensuring easy integration into existing systems
Suitable for a variety of applications including industrial automation and control systems
Flexible cable length allows for installation in various environments
Related links
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 20 m Light Blue, Polyurethane
- Phoenix Contact Free Ends 5 m Light Blue, Polyurethane
- Phoenix Contact M12 2 m Light Blue, Polyurethane
