Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 509-650
- Mfr. Part No.:
- 1080741
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-650
- Mfr. Part No.:
- 1080741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, UL Listed, IEC 61076-2-109, cULus Listed | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Number of Strands | 7 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26AWG | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, UL Listed, IEC 61076-2-109, cULus Listed | ||
Fire Behaviour UN ECE-R 118.03 | ||
Number of Strands 7 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26AWG | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the demanding requirements of modern Ethernet communications. Engineered for maximum efficiency, it offers superior data transmission capabilities at up to 10 Gbps, fulfilling the essential needs for high-speed connectivity in various industrial applications. The product features a robust, halogen-free jacket that reduces environmental impact while ensuring safety in installations. Its advanced shielding technology provides exceptional protection against electromagnetic interference, ideal for sensitive electronic setups.
Suitable for a variety of industrial and automation applications
Durable construction withstands challenging operational environments
Features a flexible cable design for versatile installation options
Compatible with a range of accessories for enhanced functionality
Rated for a wide operational temperature range for adaptability
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
