Hakko Wrist & Foot ESD Tester

Subtotal (1 unit)*

MYR429.85

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR429.85

*price indicative

RS Stock No.:
361-696
Mfr. Part No.:
FG470-81
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

ESD Tester

Power Source

Battery

Test Point

Wrist & Foot

Supply Voltage

9V

Depth

90mm

Maximum Resistance Measurement

9mΩ

Height

44mm

Width

85mm

Standards/Approvals

No

Minimum Resistance Measurement

800kΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy