Bosch Rexroth ESD Bench Ground Block
- RS Stock No.:
- 278-8973
- Mfr. Part No.:
- 3842522087
- Manufacturer:
- Bosch Rexroth
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-8973
- Mfr. Part No.:
- 3842522087
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | ESD Bench Ground Block | |
| Accessory Type | ESD Turntable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type ESD Bench Ground Block | ||
Accessory Type ESD Turntable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Set of grounding components used for defined grounding of ESD workstations.
Fastening material are steel and zinc plated
Related links
- SCS ESD Bench Ground Block Yellow, Green 6ft
- Bosch Rexroth ESD Bench Top Turntable
- Bosch Rexroth ESD Grounding Wrist Strap
- Desco Europe ESD Bench Top Turntable
- Bosch Rexroth Wrist Band Connection Piece With 4 mm Stud
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- Pomona ESD-Safe Field Kit 15ft Common Point Ground Connector
- Treston 1.53m ESD Bench TopFor Use With Workbench
