SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- RS Stock No.:
- 174-5121
- Mfr. Part No.:
- 2385
- Manufacturer:
- SCS
Bulk discount available
Subtotal (1 unit)*
MYR212.48
FREE delivery for orders over RM 500.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR212.48 |
| 10 - 19 | MYR208.01 |
| 20 + | MYR201.75 |
*price indicative
- RS Stock No.:
- 174-5121
- Mfr. Part No.:
- 2385
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Connector Type | 3.4 mm Plug | |
| Termination Type | Plug-In | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Connector Type 3.4 mm Plug | ||
Termination Type Plug-In | ||
EN 61340-5-1 Compliant No | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Anti-Static Wrist Strap
The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. This strap provides safe and efficient grounding and thus prevents the electrostatic charge from building up and protecting the personnel. It is designed in such a way that it does not pinch or pull hair. It has a two wire conductor for offering reliable protection so that even if one wire gets severed it can still have a path to ground connectivity. It is safe, cost efficient and comfortable.
Features and Benefits
• 360° protection
• Available in medium size
• Custom fit
• Dual wire conductor for indisputable redundancy
• Durable metal for long life
• Easy to use and clean
• No adjustment required
• Premium metal material
• Reliably removes static charges
Applications
• Electronics industry
• Prevent electrical sparks
Certifications
• ANSI/ESD S20.20-2014 certified
• EIA 625 certified
Related links
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- SCS ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
- Siemens ESD Grounding Wrist Strap
- Bosch Rexroth ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap 10mm
- RS PRO ESD Grounding Wrist Strap 4mm
