SCS ESD Grounding Wrist Strap With 4 mm Stud
- RS Stock No.:
- 174-5118
- Mfr. Part No.:
- 2204
- Manufacturer:
- SCS
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR80.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR80.03 | - |
| 10 - 19 | MYR78.35 | 2% |
| 20 + | MYR76.00 | 5% |
*price indicative
- RS Stock No.:
- 174-5118
- Mfr. Part No.:
- 2204
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Wrist Strap | |
| Accessory Type | Anti-Static Wrist Strap | |
| Connector Type | 4 mm Stud | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Wrist Strap | ||
Accessory Type Anti-Static Wrist Strap | ||
Connector Type 4 mm Stud | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant No | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
Anti-Static Wrist Strap
The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. It is designed with elastic nylon. Due to its easily adjustable strap, it is suitable for most wrist sizes. It is safe, cost efficient and comfortable. The colour of the band is burgundy and the cord is black.
Features and Benefits
• 360° protection
• Custom fit
• Durable
• Easy to use and clean
• No adjustment required
• Reliably removes static charges
• Stud size is 4mm
Applications
• Electronics industry
• Prevent electrical sparks
Certifications
• ANSI/ESD S1.1 certified
• ANSI/ESD S20.20 certified
Related links
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- SCS ESD Grounding Wrist Strap
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- Bernstein ESD Grounding Wrist Strap With Press Button
- Siemens ESD Grounding Wrist Strap
