StarTech.com Anti-Static Wrist Strap 5ft Cord Included Reusable
- RS Stock No.:
- 828-071
- Mfr. Part No.:
- ESD-WRIST-STRAP
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR62.32
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.32 |
*price indicative
- RS Stock No.:
- 828-071
- Mfr. Part No.:
- ESD-WRIST-STRAP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Anti-Static Wrist Strap | |
| EN 61340-5-1 Compliant | No | |
| Cord Length | 5ft | |
| Cord Included | Yes | |
| Standards/Approvals | TAA-Compliant | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Anti-Static Wrist Strap | ||
EN 61340-5-1 Compliant No | ||
Cord Length 5ft | ||
Cord Included Yes | ||
Standards/Approvals TAA-Compliant | ||
Reusable/Disposable Reusable | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com Anti-Static Wrist Strap 5ft Cord Included Reusable
- Weller Anti-Static Wrist Strap 2.4m Cord Included
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO Anti-Static Wrist Strap 450mm
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO Anti-Static Wrist Strap 550mm
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable

