Subtotal (1 unit)*
MYR416.97
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR416.97 |
*price indicative
- RS Stock No.:
- 707-116
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Grounding Accessory | |
| Accessory Type | Kit | |
| Termination Type | Stud | |
| Plug Type | Type F - Schuko | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Electronic Component | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Grounding Accessory | ||
Accessory Type Kit | ||
Termination Type Stud | ||
Plug Type Type F - Schuko | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Electronic Component | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- GB
RS PRO ESD Workstation Kit Type F
The RS PRO ESD Workstation Kit is designed to provide a comprehensive solution for protecting sensitive electronic components from electrostatic discharge. This kit is Ideal for use in environments where ESD protection is critical, ensuring the safety and reliability of electronic assemblies.
Features and Benefits
Comprehensive Protection: Includes all necessary components to establish an ESD-safe workstation.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection, ensuring reliability and safety.
Type F Plug: Compatible with Schuko outlets, providing versatility in various regions.
Stud Termination: Ensures secure and reliable connections for grounding.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection, ensuring reliability and safety.
Type F Plug: Compatible with Schuko outlets, providing versatility in various regions.
Stud Termination: Ensures secure and reliable connections for grounding.
Applications
Electronics Manufacturing
Laboratory Environments
Repair and Maintenance Facilities
Laboratory Environments
Repair and Maintenance Facilities
Additional Information
Includes grounding cords, wrist straps, and mats.
Suitable for use with various electronic components.
Designed to meet EN 61340-5-1 standards for ESD protection.
Suitable for use with various electronic components.
Designed to meet EN 61340-5-1 standards for ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Grounding Accessory
- RS PRO ESD Grounding Accessory With Banana, Crocodile Clip
- RS PRO ESD Grounding Accessory With Banana Socket, Crocodile Clip
- RS PRO ESD Grounding Cord 1.8m
- RS PRO ESD Grounding Cord 2m
- RS PRO ESD Grounding Cord 1m
- RS PRO ESD Grounding Cord With Jack Socket
- RS PRO ESD Grounding Cord 4.5m

