RS PRO 0 Drawer ESD Cabinet
- RS Stock No.:
- 800-874
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,413.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,413.06 |
*price indicative
- RS Stock No.:
- 800-874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Shelf | |
| Product Type | ESD Cabinet | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 400mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 400mm | |
| External Height | 1.78m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Shelf | ||
Product Type ESD Cabinet | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 400mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 400mm | ||
External Height 1.78m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD full-width shelf is MADE of 25 mm dissipative board, identical to the material used for the worktop, ensuring high durability and full protection against electrostatic discharges. Mounted fixed in a horizontal position, it provides a solid surface for storing tools, components, and materials needed during work.
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Available in different sizes

