Subtotal (1 unit)*
MYR2,216.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,216.40 |
*price indicative
- RS Stock No.:
- 800-835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Perforated Panel | |
| Product Type | Perforated Panel | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Perforated Panel | ||
Product Type Perforated Panel | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Full-width perforated panel is an essential component for ESD modular workbenches, designed to optimize organization and workspace functionality. Covering the entire width of the table, it provides maximum space for mounting tools, holders, and accessories within easy reach. The panel features a grid of 50 mm diameter holes on a flat steel surface, allowing for flexible and secure attachment of various components. Made from 1 mm thick steel sheet, it offers excellent durability and resistance to mechanical damage, making it Ideal for demanding work environments.
Dimension 1400 x 598 mm
Designed to safely discharge static electricity
Robust construction for enhance durability

