RS PRO 0 Drawer Frame

N

Subtotal (1 unit)*

MYR1,440.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,440.06

*price indicative

RS Stock No.:
800-773
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Frame

Product Type

Frame

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

External Width

1.1m

External Height

1.98m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Extension frame is a functional add-on that enhances workstation versatility by supporting a range of accessories and attachments. Designed to span the full width of the table, it integrates seamlessly with ESD workstations, improving organization and efficiency. Constructed from 2.0 mm thick sheet metal, it offers excellent durability and mechanical resistance, even in demanding environments. Mounting cut-outs spaced at 50 mm intervals allow for flexible configuration of panels, tool holders, and other components.

Low vertical upright frame

Dimensions 1980x1100 mm

Designed to safely discharge static electricity

Protect electronic components from electrostatic discharge

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy