STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRDW3TP/V

N

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR24,372.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR6.093MYR24,372.00

*price indicative

RS Stock No.:
871-672
Mfr. Part No.:
M95M01-DRDW3TP/V
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1MB

Product Type

EEPROM

Organisation

131072 x 8 bit

Interface Type

SPI

Maximum Random Access Time

25ns

Reprogramming Technique

Byte and Page-level Write

Mount Type

PCB

Minimum Supply Voltage

2.5V

Package Type

TSSOP-8

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

M95M

Width

3.1mm

Standards/Approvals

JEDEC

Length

6.6mm

Height

1.2mm

Supply Current

1mA

Number of Words

131072

Automotive Standard

AEC-Q100

Number of Bits per Word

8

COO (Country of Origin):
FR
The STMicroelectronics EEPROM delivers reliable data storage with a 1 Mbit capacity, utilising a serial SPI Interface for efficient communication and power management.

Operates within a supply voltage range of 1.7 V to 5.5 V

Supports fast write cycles, allowing byte and page writes within 5 MS

Highly Durable with more than 4 million write cycles and over 200 years of data retention

Includes an additional 256-bytes identification page for storing application parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy