Vogel 100 mm Millimetre Square
- RS Stock No.:
- 877-646
- Mfr. Part No.:
- 312531
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR320.77
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR320.77 |
*price indicative
- RS Stock No.:
- 877-646
- Mfr. Part No.:
- 312531
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | Millimetre | |
| Product Type | Square | |
| Blade Length | 100mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 875/1 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure Millimetre | ||
Product Type Square | ||
Blade Length 100mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals DIN 875/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Centre Square delivers high accuracy marking centres on round discs and shafts. Manufactured to strict DIN 875/1 industrial specifications this special steel tool features a Durable chromed finish for long-lasting workshop performance.
Engineered specifically for marking centres on round discs and shafts
Premium special steel construction with a chromed finish
Clear matt chrome scale with precise mm graduation
