Vogel 500 mm Engineer Square

N

Subtotal (1 unit)*

MYR186.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR186.68

*price indicative

RS Stock No.:
877-644
Mfr. Part No.:
312479
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Blade Length

500mm

Product Type

Engineer Square

Number of Units

1

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Workshop Square delivers reliable alignment accuracy designed for locksmiths workshop use mechanics and training applications. This versatile tool is manufactured from robust special steel featuring a Durable galvanised finish to provide excellent protection against wear.

Engineered for demanding workshop and industrial training tasks

High quality special steel material construction

Tough galvanised finish for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy