Chauvin Arnoux Energy 1 Phase, Type Electrical LCD Energy Meter

Subtotal (1 unit)*

MYR902.82

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR902.82

*price indicative

RS Stock No.:
260-5851
Mfr. Part No.:
P01330756
Manufacturer:
Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux Energy

Series

ULYS

Product Type

Energy Meter

Display Type

LCD

Cutout Height

117mm

Cutout Width

17.5mm

Number of Phases

1

Pulse Output

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

MID Classe B

Depth

63mm

Meter Type

Electrical

Maximum Measurement

100 A

COO (Country of Origin):
FR
The Chauvin Arnoux Energy is ideal solution for fair rebilling of electrical power consumption on your single-phase network, which consist sub-meters ULYS MD45 & ULYS MD100 Single-phase, dual-tariff metering and also their built-in RS 485 Modbus communication, the meters in the ULYS range can be integrated seamlessly into your local metering, remote data retrieval and energy monitoring applications as well as applications requiring meter pulse output.

A solution compliant with the latest regulations

Fair rebilling of consumption

Direct connection up to 100 A

Easy start-up

Built-in Modbus communication

Optimized display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy