Carlo Gavazzi 3 Phase LCD Energy Meter
- RS Stock No.:
- 223-8048
- Distrelec Article No.:
- 301-65-369
- Mfr. Part No.:
- EM21072DMV53XOSX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)**
MYR2,363.09
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,363.09 |
**price indicative
- RS Stock No.:
- 223-8048
- Distrelec Article No.:
- 301-65-369
- Mfr. Part No.:
- EM21072DMV53XOSX
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM210 | |
Cutout Width | 72mm | |
Cutout Height | 72mm | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 3 | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM210 | ||
Cutout Width 72mm | ||
Cutout Height 72mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||