EM21072DAV53XOXX | Carlo Gavazzi 3 Phase LCD Energy Meter | RS
Recently searched

    Carlo Gavazzi 3 Phase LCD Energy Meter

    Subtotal (1 unit)**

    MYR1,622.55

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,622.55

    **price indicative

    RS Stock No.:
    223-8047
    Mfr. Part No.:
    EM21072DAV53XOXX
    Manufacturer:
    Carlo Gavazzi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carlo Gavazzi

    Series

    EM210

    Cutout Width

    72mm

    Cutout Height

    72mm

    Display Type

    LCD

    Number of Digits

    7

    Number of Phases

    3

    Related links