Carlo Gavazzi 1 Phase LCD Energy Meter
- RS Stock No.:
- 223-8043
- Mfr. Part No.:
- EM112DINAV01XS1PFB
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)**
MYR947.61
Temporarily out of stock - back order for despatch 24/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR947.61 |
**price indicative
- RS Stock No.:
- 223-8043
- Mfr. Part No.:
- EM112DINAV01XS1PFB
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM112 | |
Cutout Width | 35mm | |
Cutout Height | 90mm | |
Display Type | LCD | |
Number of Digits | 8 | |
Number of Phases | 1 | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM112 | ||
Cutout Width 35mm | ||
Cutout Height 90mm | ||
Display Type LCD | ||
Number of Digits 8 | ||
Number of Phases 1 | ||
Related links
- Carlo Gavazzi 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter
- ABB 1 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter
- RS PRO 1 Phase LCD Energy Meter, Type Energy Meter
- Finder 1 Phase LCD Energy Meter