Socomec 3 Phase Energy Meter
- RS Stock No.:
- 221-0394
- Mfr. Part No.:
- 48290030
- Manufacturer:
- Socomec
Subtotal (1 unit)**
MYR1,112.89
Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,112.89 |
**price indicative
- RS Stock No.:
- 221-0394
- Mfr. Part No.:
- 48290030
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | DIRIS O-iod | |
Cutout Width | 45mm | |
Cutout Height | 90mm | |
Display Type | Digital | |
Number of Phases | 3 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series DIRIS O-iod | ||
Cutout Width 45mm | ||
Cutout Height 90mm | ||
Display Type Digital | ||
Number of Phases 3 | ||