Siemens 3 Phase LCD Energy Meter, Type
- RS Stock No.:
- 180-9648
- Distrelec Article No.:
- 303-18-797
- Mfr. Part No.:
- 7KT1682
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR1,178.55
Temporarily out of stock - back order for despatch 16/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,178.55 |
**price indicative
- RS Stock No.:
- 180-9648
- Distrelec Article No.:
- 303-18-797
- Mfr. Part No.:
- 7KT1682
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | SENTRON PAC1600 | |
Display Type | LCD | |
Number of Phases | 3 | |
Depth | 63mm | |
Minimum Temperature | -20°C | |
Maximum Temperature | +60°C | |
Meter Type | Digital | |
Maximum Measurement | 5 A, 65 Hz, 400 V ac | |
Measurement Range | 50 → 400V ac | |
Approvals | CE | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series SENTRON PAC1600 | ||
Display Type LCD | ||
Number of Phases 3 | ||
Depth 63mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Meter Type Digital | ||
Maximum Measurement 5 A, 65 Hz, 400 V ac | ||
Measurement Range 50 → 400V ac | ||
Approvals CE | ||
Related links
- Siemens 3 Phase LCD Energy Meter, Type
- Siemens 3 Phase LCD Energy Meter, Type Loop Powered LCD Indicator
- ABB 3 Phase LCD Energy Meter, Type
- Schneider Electric 3 Phase LCD Energy Meter, Type
- Schneider Electric 1 Type
- Schneider Electric 1 Type Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter