Siemens 1 Phase LCD Energy Meter, Type
- RS Stock No.:
- 180-9632
- Distrelec Article No.:
- 301-49-318
- Mfr. Part No.:
- 7KT1654
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR955.63
Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR955.63 |
**price indicative
- RS Stock No.:
- 180-9632
- Distrelec Article No.:
- 301-49-318
- Mfr. Part No.:
- 7KT1654
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | SENTRON PAC1600 | |
Display Type | LCD | |
Number of Phases | 1 | |
Depth | 63mm | |
Minimum Temperature | -25°C | |
Maximum Temperature | +55°C | |
Meter Type | Digital | |
Measurement Range | 187 → 264V ac | |
Maximum Measurement | 65 A, 66 Hz, 264 V ac | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series SENTRON PAC1600 | ||
Display Type LCD | ||
Number of Phases 1 | ||
Depth 63mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
Measurement Range 187 → 264V ac | ||
Maximum Measurement 65 A, 66 Hz, 264 V ac | ||
Related links
- Siemens 1 Phase LCD Energy Meter, Type
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Electronic
- RS PRO 1 Phase LCD Energy Meter, Type Energy Meter
- Hager 1 Phase LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- ABB 1 Phase LCD Energy Meter, Type Transformer Connected
- Lovato 1 Phase LCD Energy Meter, Type Electronic