Allen Bradley LCD Power Monitoring Device, Type Digital Indicator
- RS Stock No.:
- 265-843
- Mfr. Part No.:
- 1420-V2-ENT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR8,761.88
Temporarily out of stock - back order for despatch 22/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR8,761.88 |
**price indicative
- RS Stock No.:
- 265-843
- Mfr. Part No.:
- 1420-V2-ENT
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1420 | |
Cutout Height | 96mm | |
Cutout Width | 96mm | |
Display Type | LCD | |
Number of Digits | Four Rows With 4 Digits | |
Meter Type | Digital Indicator | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1420 | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type LCD | ||
Number of Digits Four Rows With 4 Digits | ||
Meter Type Digital Indicator | ||
Related links
- Allen Bradley LCD Power Monitoring Device, Type Digital Indicator
- Allen Bradley LCD Power Monitoring Device
- Siemens LCD Power Monitoring Device, Type
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device,...
- Allen Bradley LCD Energy Meter, Type Energy Meter
- Allen Bradley 1408 Series Digital Voltmeter AC LCD Display ±0.5 %
- Siemens LCD Power Monitoring Device
- ABB 3 Phase LCD Screen Power Monitoring Device, Type Transformer Connected