Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element, 14.3 mm H, 14.3mm W, For Use With Industrial

Subtotal (1 unit)*

MYR40.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.45

*price indicative

RS Stock No.:
264-5923
Mfr. Part No.:
PMF-12S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Pressure Compensation Element

Width

14.3mm

Height

14.3mm

Length

15.5mm

Material

Polyamide 66

RAL Code

Black RAL 7035

For Use With

Industrial and Electrical or Electronic Products Only

COO (Country of Origin):
JP
The Takachi Electric Industrial PMF series is a small protective vent which is small in size and has screw in protective vent suitable for compact, and hand held type devices. Suitable for enclosures with capacities of 2.0 litres or under. For outdoor use, installation on the side of the enclosure unit is recommended.

IP68 protection class (water depth to 2 meters / 60 mins)

Operating temperature range is from -40°C ∼ +125°C

Capacities of up to 2.0 liters

It can be used in various environments

Airflow is 450ml / min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy