Schneider Electric ClimaSys Series Black RAL 7035 Enclosure Accessory, 771 mm H, 103 mm D, 316mm W, For Use With
- RS Stock No.:
- 357-333
- Mfr. Part No.:
- NSYCEA36
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR13,379.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,379.50 |
*price indicative
- RS Stock No.:
- 357-333
- Mfr. Part No.:
- NSYCEA36
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Series | ClimaSys | |
| Width | 316mm | |
| Height | 771mm | |
| Length | 771mm | |
| Depth | 103mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP22, IP55 | |
| For Use With | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Series ClimaSys | ||
Width 316mm | ||
Height 771mm | ||
Length 771mm | ||
Depth 103mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP22, IP55 | ||
For Use With ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Air Exchanger is mounted on the sides of the enclosure and provides a cooling power of 36 W, calculated by multiplying specific power by DeltaT (Tex.t - Tint). The external and internal flow rates are both 570 m³/h. It features a thermostat control type, with a temperature setting range of 5 to 60°C. The ambient air temperature for operation is between 5 to 55°C, outside the enclosure.
Thermal protection T 1 A
Made of steel
IP55 for internal and IP22 external protection
Related links
- Schneider Electric ClimaSys Series Black RAL 7035 Enclosure Accessory 60 mm D For Use With ClimaSys
- Schneider Electric ClimaSys Series 50W 230V ac 771 mm 316mm 103 mm
- Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover 350 mm H 305mm W, For Use With
- Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover 240 mm H 180mm W, For Use With
- Schneider Electric ClimaSys Series Condensate Evaporator 103 mm H 164mm W, For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Enclosure Chassis 400mm W, 150 mm L
- Schneider Electric PanelSeT Series Black RAL 7035 Enclosure Chassis 250mm W, 150 mm L
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
