Schneider Electric NSY Series RAL 9005 Ventilation Grill, 148 mm Dia., 268 mm H, 18 mm D, 148mm W, For Use With ClimaSys

Subtotal (1 unit)*

MYR1,143.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,143.99

*price indicative

RS Stock No.:
335-392
Mfr. Part No.:
NSYCAG291DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ventilation Grill

Series

NSY

Width

148mm

Height

268mm

Length

18mm

Depth

18mm

Diameter

148mm

Material

Injected Thermoplastic

Colour

Black

RAL Code

RAL 9005

IP Rating

IP54

For Use With

ClimaSys

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
LV
The Schneider Electric ClimaSys CA Outlet Grille is a high-performance accessory designed for thermal management within the ClimaSys ventilation system. Featuring a smoked black front cover and an integrated dust sensor, this grille provides optimal airflow while ensuring system cleanliness and efficiency.

Cut out dimensions 291 x 291 mm

IP54 protection

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy