RS Better World

Schneider Electric PrismaSeT G Series White Rear, 850 mm H, 300mm W, 850 mm L, for Use with Extension Duct

Subtotal (1 unit)*

MYR4,459.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,459.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7486
Mfr. Part No.:
LVS08344
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PrismaSeT G

Width

300mm

Height

850mm

Length

850mm

Colour

White

IP Rating

IP55

For Use With

Extension Duct

Better World Verification

Byggvarubedömningen

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Rear panel and door for extension duct. It is functional enclosure can be combined side by side and one on top of another.

IP55 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy