RS Better World

Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side, 1.2 m H, 400mm W, 1.2 m L, for Use with Spacial SF

Subtotal (1 unit)*

MYR1,317.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1434
Mfr. Part No.:
NSY2SP124
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

PanelSeT Accessoires

Width

400mm

Height

1.2m

Length

1.2m

Material

Steel

RAL Code

RAL 7035

For Use With

Spacial SF

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Spacial SF Rear panel external fixing with External fixing system using captive screws (fixing elements). It has Epoxy-polyester powder surface finish.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy