Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2.2 m H, 1m W, 1 m D, 2.2 m L, for Use with Sivacon

Subtotal (1 unit)*

MYR3,526.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,526.67

*price indicative

RS Stock No.:
622-498
Mfr. Part No.:
8MF1200-2UW63-1C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

1m

Height

2.2m

Depth

1m

Length

2.2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP40

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens Side panel is an elegantly designed solution tailored for efficient industrial use. Engineered for robust performance, it features a flat design that not only enhances its aesthetic appeal but also ensures easy integration with existing setups. Crafted with superior steel materials, this product exemplifies durability and reliability, making it an ideal choice for demanding environments. With a protective IP40 classification, it safeguards internal components from dust and solid objects, ensuring longevity and optimal functionality. The light grey shade, conforming to RAL 7035, complements modern designs while blending seamlessly into various settings. This side panel is perfect for those seeking quality, functionality, and style in their industrial applications.

Constructed with robust steel for enhanced durability

Designed with a flat profile to maximise installation space

Light grey colour provides a neutral aesthetic that blends well in various settings

Features an IP40 rating, offering protection against solid foreign objects

Powder coated surface ensures long lasting resistance to wear and corrosion

No cable entry or locking mechanisms simplifies installation

Ideal for use in electrical systems requiring side or rear panel components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy