Siemens 8PQ2302 Series RAL 5020 Sheet Steel, 62 mm H, 1.2m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-634
- Mfr. Part No.:
- 8PQ2302-4BA03
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-634
- Mfr. Part No.:
- 8PQ2302-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 62mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 62mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate attachment designed for the Siemens SIVACON S4 series, specifically catering to the needs of indoor environments. Engineered with a robust IPX1 rating, this product ensures effective protection against water ingress, making it an ideal choice for applications requiring reliable durability. Its elegant powder coated finish not only enhances aesthetic appeal but also contributes to long lasting performance in demanding settings. With a head turning green RAL colour, it blends seamlessly into a variety of installations. The generous dimensions of 1200 mm in width and 400 mm in depth provide ample space for usage, while its lightweight design of just 6 kg simplifies installation processes. This product stands as a testament to siemens commitment to high quality engineering and dependable functionality, ensuring that you can confidently enhance any project with its advanced design features.
Constructed from durable sheet steel for added strength and longevity
Specifically designed for efficient cable management with no entry points
Suitable for installations that require stylish yet functional fixtures
Ventilation is not required promoting a clean and streamlined appearance
The compact height of 62 mm supports versatile configurations
Ideal for environments prioritising aesthetic integrity alongside functionality
Related links
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
