Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 1.08 m H, 50mm W, 240 mm D, 240 mm L, for Use with Service

Subtotal (1 unit)*

MYR296.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR296.58

*price indicative

RS Stock No.:
231-252
Mfr. Part No.:
111342 BPZ-SP-MSW-10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Side

Series

Eaton xEnergy

Width

50mm

Height

1.08m

Depth

240mm

Length

240mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP30

For Use With

Service distribution board IVS, Wall Mounting Distribution System

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton side panel is expertly designed for the Eaton xEnergy Basic series, offering a sleek and functional solution for your wall-mounted service distribution needs. Created specifically for the MSW H1060mm system, this product combines durability with a modern aesthetic, making it an ideal choice for various applications within low voltage switchgear environments. The side panel not only enhances the structural integrity of your configuration but also fits seamlessly into existing setups, assuring you of an easy installation and integration process. Crafted with quality materials, this accessory elevates your installation while maintaining compliance with RoHS standards, reflecting a commitment to both safety and environmental responsibility.

Constructed from robust sheet steel for long-lasting durability

Designed for surface mounting, allowing for quick and simple installation

Features a powder-coated finish that provides enhanced protection against wear

Compatible specifically with wall-mounted service distribution boards

Engineered to ensure a high degree of protection with an IP30 rating

Includes a pair of panels for the right and left sides, complete with installation screws

Coloured in light grey (RAL 7035) to blend seamlessly with contemporary environments

Optimised modular design for flexibility in various enclosure builds

Maintains structural stability across multiple installation types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy