Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 490mm W, 1.6 m D, 1.6 m L, for Use with Accessory,
- RS Stock No.:
- 231-025
- Mfr. Part No.:
- 114729 XLSS166
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,200.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,200.43 |
*price indicative
- RS Stock No.:
- 231-025
- Mfr. Part No.:
- 114729 XLSS166
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 490mm | |
| Height | 50mm | |
| Depth | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Accessory, Combination Enclosure, Control centres XVTL | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 490mm | ||
Height 50mm | ||
Depth 1.6m | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Accessory, Combination Enclosure, Control centres XVTL | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEnergy Light LV switchgear is designed to meet the demands of modern electrical systems while ensuring a robust level of protection. Its compact design, measuring 1600 x 600mm, is perfect for various applications where space is at a premium. Featuring IP55 protection, this product guarantees excellent resistance against dust and water, making it suitable for challenging environments. The construction includes high-quality steel, ensuring durability and longevity even in demanding conditions. The combination of functionality and advanced engineering makes it an ideal choice for controlling and distributing electrical power safely and efficiently. Whether you are working on new installations or expansions, this switchgear delivers reliability and performance you can trust.
Built with side walls that provide enhanced structural integrity
Includes countersunk screws for a seamless finish and easy installation
Employs polyester powder coating for added durability and aesthetic appeal
Compliant with RoHS standards, ensuring environmental safety
Modular spacing of 25 mm facilitates flexibility in installation options
External fixings are designed for self-threading, promoting hassle-free mounting
The enclosure is built to withstand challenging conditions with a degree of protection rated IP55
Specially designed for use as side plates in modular systems
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.6 m L, for Use with xEnergy
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1.6 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 490mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.6 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with Enclosures
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 490mm W 750 mm L
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 1.8 m L
