ABB Steel Mounting Frame, 1.8 m H, 500mm W, 800 mm L For Use With Eclipse Series

Subtotal (1 unit)*

MYR828.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR828.47

*price indicative

RS Stock No.:
237-3371
Mfr. Part No.:
2CPX042859R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Frame

Width

500mm

Height

1.8m

Length

800mm

Material

Steel

For Use With

Eclipse Series

The ABB WR mounting frame, set not installed, field width 2, overall height 8 (12 RE) 1800 mm, includes a vertical WR profile rail, with transverse profile rail, for all standing and row switching cabinets with depths of 225 mm and over.

Enclosure Type Interior fitting module

Field Width 2

Material Steel

Mounting Type Screw mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy