Fibox EKIV Series Polycarbonate, ABS DIN Rail for Use with Enclosures 266 mm x 266 mm x 35mm

Subtotal (1 unit)*

MYR52.40

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR52.40

*price indicative

RS Stock No.:
288-0975
Distrelec Article No.:
303-71-140
Mfr. Part No.:
EKIV 27 DIN-35 rail
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

DIN Rail

Product Type

Mounting Rail

Length

266mm

For Use With

Enclosures

Width

35mm

Material

Polycarbonate, ABS

Height

266mm

Series

EKIV

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox DIN-35 mounting rail is designed for enclosures.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy