Accuride DZ63374 Series Mounting Kit 17.5 mm x 77.2 mm x 44.2mm
- RS Stock No.:
- 285-7421
- Distrelec Article No.:
- 110-83-012
- Mfr. Part No.:
- DZ63374-4
- Manufacturer:
- Accuride
Subtotal (1 unit)*
MYR251.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.74 |
*price indicative
- RS Stock No.:
- 285-7421
- Distrelec Article No.:
- 110-83-012
- Mfr. Part No.:
- DZ63374-4
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| Length | 77.2mm | |
| Width | 44.2mm | |
| Height | 17.5mm | |
| Series | DZ63374 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
Length 77.2mm | ||
Width 44.2mm | ||
Height 17.5mm | ||
Series DZ63374 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Mounting Kit is a high-quality bracket that offers reliable support for various applications. With its robust construction and precise design, this product is ideal for a wide range of use cases.
Constructed with high-quality materials for durability and longevity
Offers reliable support for various equipment and components
Precision design ensures a secure fit and stable performance
Versatile application in different settings and scenarios
Comes in a kit with all necessary components for easy installation
Related links
- Teltonika Carbon Steel DIN Rail DIN Rail, 65.2 mm x 44.2mm x 2 mm
- Phoenix Contact ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series DIN Rail Mounting Kit
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 17 mm x 17.5 mm x 17mm
- Teko Teko Series Black ABS Handheld Enclosure 90 mm x 17.5 mm x, 46 mm
- Southco Black Powder Coated Zinc Concealed with a Removable Pin Pin 63.8 mm x 32.5mm x 17.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 17.5mm x 17.5 mm
