Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 1800 x 45 x 45mm
- RS Stock No.:
- 285-5700
- Mfr. Part No.:
- NSYSFNV18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,588.73
Temporarily out of stock - back order for despatch 09/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,588.73 |
**price indicative
- RS Stock No.:
- 285-5700
- Mfr. Part No.:
- NSYSFNV18
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Type | Vertical Upright | |
Length | 1.8m | |
For Use With | Electrical Enclosure | |
Width | 45mm | |
Material | Steel | |
Dimensions | 1800 x 45 x 45mm | |
Series | PanelSeT SFN Kit | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Type Vertical Upright | ||
Length 1.8m | ||
For Use With Electrical Enclosure | ||
Width 45mm | ||
Material Steel | ||
Dimensions 1800 x 45 x 45mm | ||
Series PanelSeT SFN Kit | ||
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 2000 x 45 x 45mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 1400 x 45 x 45mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 1200 x 45 x 45mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 2200 x 45 x 45mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure, 1600 x 45 x 45mm
- Schneider Electric PanelSeT SFN Kit Series Glass 1800 x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass 1800 x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with PanelSeT SFN, 1800 x 400mm